Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- RS Stock No.:
- 683-297
- Mfr. Part No.:
- NEB-FLT-1009-G
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-297
- Mfr. Part No.:
- NEB-FLT-1009-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 3000lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Series | NEB-FLT | |
| Battery Supplied | Yes | |
| Standards/Approvals | RoHS | |
| Length | 177.038mm | |
| Colour | Black | |
| LED Luminosity | 3000 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 3000lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Series NEB-FLT | ||
Battery Supplied Yes | ||
Standards/Approvals RoHS | ||
Length 177.038mm | ||
Colour Black | ||
LED Luminosity 3000 lumens | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is rugged and reliable, delivering a powerful 3,000 lumens to handle the toughest conditions. It features an integrated zoom and a magnetic mode select dial, allowing you to easily adjust the light intensity and focus exactly where you need it. Perfect for demanding environments and tasks.
Rechargeable
Magnetic mode select dial
Smart power controlTM
Optimized power curveTM
2x adjustable zoom
Waterproof IP67
Related links
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Torch Black - Rechargeable 750 lumens, 160 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
