NEBO LED Torch Black - Rechargeable 750 lumens, 160 mm
- RS Stock No.:
- 235-081
- Mfr. Part No.:
- NEB-FLT-1018-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-081
- Mfr. Part No.:
- NEB-FLT-1018-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 750 lumens | |
| Length | 160 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 750 lumens | ||
Length 160 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is rugged and reliable, delivering 750 lumens to tackle tough conditions. It features an integrated zoom and a magnetic mode select dial, allowing you to easily adjust the light intensity and focus exactly where you need it.
Waterproof IP67
Impact resistant 2 meters
Anodized aircraft grade aluminium
Ergonomic rubberized grip
Powerful magnetic base
Impact resistant 2 meters
Anodized aircraft grade aluminium
Ergonomic rubberized grip
Powerful magnetic base
Related links
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
- NEBO LED Torch Black - Rechargeable 18000 lumens
- NEBO 450L FLEX LED Torch Black - Rechargeable 450 lumens, 110 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
