NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-090
Mfr. Part No.:
NEB-FLT-1046-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

450 lumens

Length

110 mm

Colour

Black

COO (Country of Origin):
CN
The Nebo Tools Flashlight is your versatile lighting solution. Utilizing Flex Power technology, it runs on the included rechargeable battery or a standard AA alkaline battery. With a dual direction clip, 6x zoom, and a powerful magnetic base, it adapts to your needs.

Micro USB rechargeable
Removable dual direction clip
Anodized aircraft grade aluminium
Water resistant IPX4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy