Nebo LED Compact LED Torch Black, Black
- RS Stock No.:
- 235-084
- Mfr. Part No.:
- NEB-FLT-1061-G
- Manufacturer:
- Nebo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-084
- Mfr. Part No.:
- NEB-FLT-1061-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Compact LED Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black, Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Compact LED Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black, Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Torch generates a broad spectrum of UV light, providing optimal fluorescence and illumination. It's designed for precision and effectiveness in revealing hidden details or inspecting materials, making it perfect for a variety of professional applications.
2 modes
AAA battery powered
Related links
- Nebo LED Compact LED Torch Black, 27.94 mm
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- NEBO LED Torch Black 1000 lumens, 177 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- Nebo LED Torch Black 500 lm, 133 mm
