NEBO LED Torch Black 1000 lumens, 177 mm
- RS Stock No.:
- 235-087
- Mfr. Part No.:
- NEB-FLT-0016-G
- Manufacturer:
- Nebo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.96
(exc. VAT)
€40.54
(inc. VAT)
- RS Stock No.:
- 235-087
- Mfr. Part No.:
- NEB-FLT-0016-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 1000 lumens | |
| Length | 177 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 1000 lumens | ||
Length 177 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is a powerful handheld light with 4 light modes. The easy touch rear positioned switch makes it a breeze to switch between modes and the powerful LED in this flashlight can light up 475 feet.
Anodized aircraft grade aluminium
IP67 waterproof
1 meter impact resistant
Easy touch switch
3x zoom
Related links
- Nebo LED Torch Black 1000 lm, 177 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Torch Black - Rechargeable 750 lumens, 160 mm
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
- NEBO LED Torch Black - Rechargeable 18000 lumens
- NEBO 450L FLEX LED Torch Black - Rechargeable 450 lumens, 110 mm
- Nebo LED Torch Black 500 lm, 133 mm

