NEBO 450L FLEX LED Torch Black - Rechargeable 450 lumens, 110 mm
- RS Stock No.:
- 235-088
- Mfr. Part No.:
- NEB-FLT-1046-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-088
- Mfr. Part No.:
- NEB-FLT-1046-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Luminosity | 450 lumens | |
| Length | 110 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable Yes | ||
Plug Type USB | ||
Lamp Type LED | ||
Luminosity 450 lumens | ||
Length 110 mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is your versatile lighting solution. Utilizing Flex Power technology, it runs on the included rechargeable battery or a standard AA alkaline battery. With a dual direction clip, 6x zoom, and a powerful magnetic base, it adapts to your needs.
Micro USB rechargeable
Removable dual direction clip
Anodized aircraft grade aluminium
Water resistant IPX4
Removable dual direction clip
Anodized aircraft grade aluminium
Water resistant IPX4
Related links
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 198 mm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Torch Black - Rechargeable 750 lumens, 160 mm
- NEBO LED Pocket Torch Black - Rechargeable 250 lumens, 102.87 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- NEBO LED Torch Black - Rechargeable 18000 lumens
