Ansmann LED LED Torch Black 8 lm, 51 mm

Subtotal (1 unit)*

€3.54

(exc. VAT)

€4.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.54

*price indicative

RS Stock No.:
325-733
Mfr. Part No.:
1600-0272-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

LED Torch

Battery Type

LR41

Rechargeable

No

Lamp Type

LED

Luminous Flux

8lm

Hazardous Area Certification

No

Length

51mm

Weight

14g

Width

51mm

Standards/Approvals

RoHS, CE

Colour

Black

LED Luminosity

8 lm

COO (Country of Origin):
CN
The Ansmann Mini Keychain Light features an elegant yet robust aluminum housing. It is ultra-small and ultra-light with a practical on/off switch, making it ideal for use on the way home, to the car in the dark, or for opening doors. It includes 4x LR41 button cells.

LED 0.1W

Power supply 4x LR41 batteries

Light weight 14g (without batteries)

Light dimensions (H x W x D) 51x10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy