brennenstuhl LED LED Torch Black 350 lm, 34 mm
- RS Stock No.:
- 649-157
- Mfr. Part No.:
- 1173750004
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 649-157
- Mfr. Part No.:
- 1173750004
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Torch | |
| Battery Type | LR03 | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Metal | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Number of Batteries | 3 | |
| Run Time | 34 h | |
| Battery Supplied | Yes | |
| Length | 34mm | |
| Depth | 113mm | |
| Weight | 160g | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 350 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Torch | ||
Battery Type LR03 | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Metal | ||
Luminous Flux 350lm | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Number of Batteries 3 | ||
Run Time 34 h | ||
Battery Supplied Yes | ||
Length 34mm | ||
Depth 113mm | ||
Weight 160g | ||
Width 37mm | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 350 lm | ||
- COO (Country of Origin):
- CN
The brennenstuhl Torch is built for dependable everyday use with durable alkaline battery technology. It is designed with Protection Class III for extra-low voltage safety and features an IP44 rating for protection against splashes and small particles. Black housing provides a simple and professional appearance, ideal for indoor and outdoor tasks.
Alkaline battery technology
Protection Class III
IP44 protection rating
Related links
- brennenstuhl LED Torch Black, 34 mm
- brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
- brennenstuhl LED LED Torch Black 180 lm, 16 mm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 16 mm
- brennenstuhl LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 138 mm
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
