brennenstuhl Torch Black, Grey Rechargeable 500 lm, 42 mm
- RS Stock No.:
- 670-718
- Mfr. Part No.:
- 1175670110
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€49.79
(exc. VAT)
€61.24
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.79 |
*price indicative
- RS Stock No.:
- 670-718
- Mfr. Part No.:
- 1175670110
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Battery Type | Built-In | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Plastic | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP20 | |
| Number of Batteries | 1 | |
| Series | HL 501 A | |
| Standards/Approvals | No | |
| Length | 42mm | |
| Colour | Black, Grey | |
| Battery Capacity | 2.5Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Battery Type Built-In | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Plastic | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
IP Rating IP20 | ||
Number of Batteries 1 | ||
Series HL 501 A | ||
Standards/Approvals No | ||
Length 42mm | ||
Colour Black, Grey | ||
Battery Capacity 2.5Ah | ||
- COO (Country of Origin):
- CN
Related links
- Nebo LED Torch Black 6.1 in
- Nebo LED Torch Black 11.55 in
- Nebo LED Torch Black 8.5 in
- brennenstuhl Torch Black Rechargeable 700 lm, 58 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Pen Torch Black Rechargeable 500 lm, 165 mm
