brennenstuhl Torch Black Rechargeable 700 lm, 58 mm
- RS Stock No.:
- 671-459
- Mfr. Part No.:
- 1175640010
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€72.36
(exc. VAT)
€89.00
(inc. VAT)
Last RS stock
- Final 94 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €72.36 |
*price indicative
- RS Stock No.:
- 671-459
- Mfr. Part No.:
- 1175640010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Battery Type | Built-In | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB | |
| Housing Material | Plastic | |
| Luminous Flux | 700lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Battery Supplied | Yes | |
| Series | HL 701 A | |
| Standards/Approvals | No | |
| Length | 58mm | |
| Colour | Black | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Battery Type Built-In | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB | ||
Housing Material Plastic | ||
Luminous Flux 700lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Battery Supplied Yes | ||
Series HL 701 A | ||
Standards/Approvals No | ||
Length 58mm | ||
Colour Black | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- CN
Related links
- Energizer LED Torch Black Rechargeable 700 lm, 260 mm
- brennenstuhl Torch Black 42 mm
- brennenstuhl LED Torch Black Rechargeable 430 lm, 184 mm
- brennenstuhl LuxPremium LED Torch Black - Rechargeable 350 lm, 138 mm
- brennenstuhl LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LED LED Torch Black Rechargeable 1250 lm, 155 mm
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 16 mm
- brennenstuhl LED LED Torch Black Rechargeable 400 lm, 29 mm
