LEDLENSER LED Torch Black 650 lm, 131 mm
- RS Stock No.:
- 689-588
- Mfr. Part No.:
- P7
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€85.80
(exc. VAT)
€105.53
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.80 |
*price indicative
- RS Stock No.:
- 689-588
- Mfr. Part No.:
- P7
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 650lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 4 | |
| Run Time | 1 h | |
| Beam Distance | 400m | |
| Battery Supplied | Yes | |
| Series | P-series 2025 | |
| Weight | 175g | |
| Standards/Approvals | RoHS | |
| Length | 131mm | |
| Colour | Black | |
| Head Diameter | 37mm | |
| Battery Capacity | 0mAh | |
| LED Luminosity | 650 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 650lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 4 | ||
Run Time 1 h | ||
Beam Distance 400m | ||
Battery Supplied Yes | ||
Series P-series 2025 | ||
Weight 175g | ||
Standards/Approvals RoHS | ||
Length 131mm | ||
Colour Black | ||
Head Diameter 37mm | ||
Battery Capacity 0mAh | ||
LED Luminosity 650 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-series 2025 Series Torch, 650lm Luminous Flux, 400m Beam Distance - P7
This torch is a compact, handheld LED light designed for portable illumination in varied environments. It operates from alkaline cells to deliver a high-output beam while remaining non-rechargeable and suitable for use where moderate environmental protection is required.
Features and Benefits:
• 650lm LED output for strong on-axis illumination
• 400m beam reach for long-distance visibility
• IP54 ingress protection for dust resistance and splash protection
• 1 h run time for short-duration high-output tasks
• 175g weight for easy handheld portability
• 400m beam reach for long-distance visibility
• IP54 ingress protection for dust resistance and splash protection
• 1 h run time for short-duration high-output tasks
• 175g weight for easy handheld portability
Applications
• Suitable for outdoor inspections in wet conditions
• Ideal for search tasks requiring long-range beam
• Used with routine maintenance and site surveys
• Can be used for vehicle emergency lighting
• Suitable for handheld night-time navigation
• Ideal for search tasks requiring long-range beam
• Used with routine maintenance and site surveys
• Can be used for vehicle emergency lighting
• Suitable for handheld night-time navigation
What power source does it use?
It runs on four alkaline batteries supplied with the unit.
How does the head size affect beam profile?
The 37mm head diameter shapes a focused beam suitable for distance illumination.
Is it safe for hazardous area use?
It has no hazardous-area certification and is not rated for such locations.
What protection does the casing provide against the elements?
The IP54 rating offers protection against limited dust ingress and water splashes.
Is the torch rechargeable or replaceable-cell based?
It is non-rechargeable and designed to operate using replaceable alkaline batteries.
Related links
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
- Led Lenser Xtreme LED Torch Black - Rechargeable 1000 lm, 131 mm
- LEDLENSER LED Torch Black
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black 280 lm, 116 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black 200 lm, 119 mm
