Velamp LED Torch Blue, Grey Rechargeable 10 lm, 100 mm
- RS Stock No.:
- 863-640
- Mfr. Part No.:
- IN322
- Manufacturer:
- Velamp
Subtotal (1 unit)*
€5.90
(exc. VAT)
€7.26
(inc. VAT)
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.90 |
*price indicative
- RS Stock No.:
- 863-640
- Mfr. Part No.:
- IN322
- Manufacturer:
- Velamp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velamp | |
| Battery Type | LR1130 | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Housing Material | ABS, Plastic | |
| Luminous Flux | 10lm | |
| Hazardous Area Certification | No | |
| Run Time | 0.5 h | |
| Number of Batteries | 3 | |
| Battery Supplied | Yes | |
| Series | IN322 | |
| Length | 100mm | |
| Weight | 68g | |
| Width | 28mm | |
| Standards/Approvals | CE | |
| Depth | 50mm | |
| Colour | Blue, Grey | |
| Wireless Charging | No | |
| LED Luminosity | 10 lm | |
| Select all | ||
|---|---|---|
Brand Velamp | ||
Battery Type LR1130 | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Housing Material ABS, Plastic | ||
Luminous Flux 10lm | ||
Hazardous Area Certification No | ||
Run Time 0.5 h | ||
Number of Batteries 3 | ||
Battery Supplied Yes | ||
Series IN322 | ||
Length 100mm | ||
Weight 68g | ||
Width 28mm | ||
Standards/Approvals CE | ||
Depth 50mm | ||
Colour Blue, Grey | ||
Wireless Charging No | ||
LED Luminosity 10 lm | ||
- COO (Country of Origin):
- CN
The Velamp Flashlight offers reliable battery-free illumination for emergency and survival situations. Engineered by Velamp Industries, this Compact light generates power using manual kinetic energy.
Three standard white LEDs provide localized energy-efficient beam
Retractable hand-squeezed dynamo lever charges internal storage capacitor
Transparent ABS plastic housing makes internal mechanical gears visible
Provides up to 30 minutes of continuous brightness after squeezing
Related links
- Nebo LED Torch Black Rechargeable 150 lm, 100 mm
- Bosch LED Compact LED Torch Blue Rechargeable 200 lm, 116 mm
- Nebo LED Torch Blue Rechargeable 420 lm, 3.5 in
- Nightsearcher LED Torch Black 213 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Torch Black 6.1 in
- Nebo LED Torch Black 11.55 in
