Coast LED Torch Black 130 lm, 101 mm
- RS Stock No.:
- 126-8984
- Mfr. Part No.:
- HX5
- Manufacturer:
- Coast
Subtotal (1 unit)*
€30.09
(exc. VAT)
€37.01
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.09 |
*price indicative
- RS Stock No.:
- 126-8984
- Mfr. Part No.:
- HX5
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 130lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Flood, Spot | |
| Series | HX5 | |
| Battery Supplied | Yes | |
| Beam Distance | 79m | |
| Battery Size | AA | |
| Standards/Approvals | No | |
| Weight | 70g | |
| Length | 101mm | |
| Colour | Black | |
| LED Luminosity | 130 lm | |
| Wireless Charging | Yes | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 130lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Flood, Spot | ||
Series HX5 | ||
Battery Supplied Yes | ||
Beam Distance 79m | ||
Battery Size AA | ||
Standards/Approvals No | ||
Weight 70g | ||
Length 101mm | ||
Colour Black | ||
LED Luminosity 130 lm | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
Coast HX5 LED Torch
The Coast HX5 LED torch offers a combination of compact, bright light and interchangeable battery options. It comes with standard alkaline batteries, but can also run on rechargeable NIMH or Lithium 14500 cells. With the Lithium 14500 cells, the lumen output jumps three times as bright compared to with the alkaline battery. ;It uses Pure Beam Focusing System, with Slide Focus this torch can easily transition from flood to spot modes. A unique feature to the HX5 is a 2 way clip that makes it easier to secure in either directions on your pockets or even the bill of your hat.
Features and Benefits
• Great all round LED torch;• Aluminium body;• Unique 2 way pocket clip;• Impact and weather resistant;• Weight: 86 g (including batteries);• Powered by 1 x AA alkaline battery;• Other battery options available (NiMH or Li-ion)
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Related links
- Coast UV LED Torch Black 59 lm, 101 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
- Coast LED Torch Black 100 lm, 60 mm
- Coast LED Torch Black 620 lm, 200 mm
- Coast LED Torch Black Rechargeable 8000 lm, 248 mm
- Coast LED Torch Black Rechargeable 350 lm, 60 mm
- Coast LED Torch Black Rechargeable 200 lm
- Coast LED Torch Black Rechargeable 1050 lm
