LEDLENSER LED Torch Black Rechargeable
- RS Stock No.:
- 200-3726
- Distrelec Article No.:
- 303-96-703
- Mfr. Part No.:
- MT14
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€163.01
(exc. VAT)
€200.50
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.01 |
*price indicative
- RS Stock No.:
- 200-3726
- Distrelec Article No.:
- 303-96-703
- Mfr. Part No.:
- MT14
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB 3.0 | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Beam Type | Spot, Flood Beam | |
| Battery Supplied | Yes | |
| Beam Distance | 320m | |
| Material | Aluminium Alloy | |
| Series | MT - Series | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 10 lm, 200 lm, 1000 lm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB 3.0 | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Beam Type Spot, Flood Beam | ||
Battery Supplied Yes | ||
Beam Distance 320m | ||
Material Aluminium Alloy | ||
Series MT - Series | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 10 lm, 200 lm, 1000 lm | ||
- COO (Country of Origin):
- CN
Ledlenser MT - Series Torch, 320m Beam Distance, Black - MT14
This torch is a portable, rechargeable LED lighting device intended for general-purpose illumination in challenging outdoor and worksite conditions. It combines multiple beam types with a robust exterior and integrated power supply to support extended use where focused and broad illumination are required.
Features and Benefits:
• 1000lm LED output delivers long-range visibility
• 320m beam distance reaches distant targets effectively
• Aluminium alloy construction provides Durable housing
• USB 3.0 charging enables rapid, convenient recharging
• IP54 ingress protection resists dust and water spray
• 320m beam distance reaches distant targets effectively
• Aluminium alloy construction provides Durable housing
• USB 3.0 charging enables rapid, convenient recharging
• IP54 ingress protection resists dust and water spray
Applications
• Suitable for night-time pathfinding during outdoor excursions
• Ideal for inspection tasks requiring both spot and flood beams
• Used with charging ports for quick turnaround between shifts
• Can be used for campsite lighting in wet conditions
• Suitable for portable utility and maintenance work
• Ideal for inspection tasks requiring both spot and flood beams
• Used with charging ports for quick turnaround between shifts
• Can be used for campsite lighting in wet conditions
• Suitable for portable utility and maintenance work
What brightness levels are available?
It offers selectable LED outputs of 10lm, 200lm and 1000lm.
Is a battery included and is it rechargeable?
A battery is supplied and the unit supports rechargeable operation.
Which beam patterns does it provide for different tasks?
The light features both a concentrated spot beam and a wider flood beam.
How does the product perform in wet environments?
The design meets IP54 for protection against dust ingress and water spray.
What material is used for the body and how is it charged?
The body is MADE from aluminium alloy and it charges via USB 3.0.
Related links
- LEDLENSER LED Torch Black Rechargeable
- LEDLENSER LED Torch Black - Rechargeable
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black, Black Rechargeable
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
