Milwaukee LED LED Flashlight
- RS Stock No.:
- 260-2062
- Mfr. Part No.:
- 4933464825
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€72.25
(exc. VAT)
€88.87
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.25 |
*price indicative
- RS Stock No.:
- 260-2062
- Mfr. Part No.:
- 4933464825
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | LED Flashlight | |
| Battery Type | Alkaline | |
| Plug Type | Euro | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 3 | |
| Series | ML-LED | |
| Beam Distance | 50m | |
| Material | Aircraft Aluminium | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| LED Luminosity | 325 lm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type LED Flashlight | ||
Battery Type Alkaline | ||
Plug Type Euro | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Number of Batteries 3 | ||
Series ML-LED | ||
Beam Distance 50m | ||
Material Aircraft Aluminium | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
LED Luminosity 325 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ML-LED alkaline flashlight it is 325 lumens of trueview high definition light output deliver up to 50 m beam distance for inspection tasks and impact and corrosion resistant aircraft aluminium body with knurling grip for best durability.
IP67 rated for submersion in up to 1 metre of water and protection from dust
Removable metal pocket clip
Impact and chemical resistant lens
Includes 3x AAA batteries
Related links
- Milwaukee LED Pen Torch
- Milwaukee LED Torch
- Coast LED LED Flashlight Yellow 260 lm, 7.5 in
- brennenstuhl LED LED Flashlight Black Rechargeable 2400 lm
- Nightsearcher LED LED Flashlight Rechargeable
- AIRAM LED LED Flashlight Blue 250 lm, 170 mm
- brennenstuhl LED LED Flashlight Black Rechargeable 600 lm
- Varta LED LED Flashlight Cool White 250 lm, 164.1 mm
