Teng Tools Torque Screwdriver & Bit Set ESD Safe, RSCAL
- RS Stock No.:
- 223-1316
- Mfr. Part No.:
- TTSD39
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-1316
- Mfr. Part No.:
- TTSD39
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Screwdriver & Bit Set | |
| ESD Safe | Yes | |
| Calibrated | RSCAL | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Screwdriver & Bit Set | ||
ESD Safe Yes | ||
Calibrated RSCAL | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Set containing a 1/4 drive torque screwdriver with 36 bits, 4 extension bar and a bit chuck holder. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock LID and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (265x142x50mm, 0.66 kilos)
39 piece torque screwdriver set
Includes a 1-5Nm 1/4 drive torque screwdriver and a wide range of screwdriver bits and accessories
Supplied in the unique Teng Tools TC tray
Removable LID and dove tail joints
Use on its own or as part of the Teng Tools Get Organised system
Related links
- Teng Tools Torque Screwdriver & Bit Set ESD Safe
- Teng Tools Torque Screwdriver Screwdriver Bit Set, 95 Pieces
- Teng Tools Torque Screwdriver Screwdriver Bit Set, 38 Pieces
- PB SWISS TOOLS Torque Screwdriver Set Torque Screwdriver & Bit Set ±6 % Accuracy
- PB SWISS TOOLS Digital Torque Screwdriver & Bit Set ±6 % Accuracy
- Teng Tools Adjustable Torque Screwdriver 1/4 in Drive RSCAL
- PB SWISS TOOLS Digital Torque Screwdriver & Bit Set ±6 % Accuracy
- Teng Tools Torque, 38-Piece
