Wiha Adjustable Interchangeable Blade Torque Screwdriver, 0.4 → 0.1, 90 mm Drive ESD Safe
- RS Stock No.:
- 227-2053
- Distrelec Article No.:
- 301-74-003
- Mfr. Part No.:
- 43898
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€285.53
(exc. VAT)
€351.20
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.53 |
*price indicative
- RS Stock No.:
- 227-2053
- Distrelec Article No.:
- 301-74-003
- Mfr. Part No.:
- 43898
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.4 → 0.1 | |
| Tip Size | 4 mm | |
| Tip Type | Interchangeable Blade | |
| Sub Type | Adjustable | |
| Drive Size | 90mm | |
| ESD Safe | Yes | |
| Grip Style | Dissipative Tool Grip | |
| Standards/Approvals | DIN EN ISO 6789, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 0.4 → 0.1 | ||
Tip Size 4 mm | ||
Tip Type Interchangeable Blade | ||
Sub Type Adjustable | ||
Drive Size 90mm | ||
ESD Safe Yes | ||
Grip Style Dissipative Tool Grip | ||
Standards/Approvals DIN EN ISO 6789, IEC 61340-5-1 | ||
- COO (Country of Origin):
- DE
The Wiha Tools 43898 is a 13 pcs. Torque screwdriver set TorqueVario®-S ESD with variably adjustable torque limit.
Reduces costs
Protects health
Increases efficiency
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 1/4" Bits Drive ESD Safe, ±6 % Accuracy
- Wiha Tools Fixed Hex Torque Screwdriver 4 mm Drive ±6 % Accuracy - RS Calibrated
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Torque VDE Interchangeable Blade Torque Screwdriver 3.8 mm Drive, ±6 % Accuracy
