Bahco Calibrated Torque Screwdriver, 0.04 → 0.7 Nm, 1/4 in Drive

Subtotal (1 unit)*

€1,923.25

(exc. VAT)

€2,365.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,923.25

*price indicative

RS Stock No.:
283-0543
Mfr. Part No.:
TASMB14H007
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Screwdriver

Torque Range

0.04 → 0.7 Nm

Sub Type

Calibrated

Tip Size

11 mm

Drive Size

1/4in

ESD Safe

No

Overall Length

130mm

Standards/Approvals

CE and UKCA marked, ISO 6789-1:2017

Handle Material

Durable Composite Tri-Lobe Hinge

RoHS Status: Exempt

COO (Country of Origin):
US
The Bahco Digital Torque and Angle Bluetooth Screwdriver provide real-time 2-way data transfer, features a recalibration warning based on time and/or the number of cycles, and includes a convenient re-do option. Data and set value retention during battery exchange.

Easy to set up and use

Programmable automatic shut-off time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy