Bahco Calibrated Torque Screwdriver, 0.45 → 9 Nm, 1/4 in Drive
- RS Stock No.:
- 283-0545
- Mfr. Part No.:
- TASMB14H09
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,967.98
(exc. VAT)
€2,420.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,967.98 |
*price indicative
- RS Stock No.:
- 283-0545
- Mfr. Part No.:
- TASMB14H09
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Torque Range | 0.45 → 9 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Calibrated | |
| Tip Size | 12 mm | |
| Drive Size | 1/4in | |
| ESD Safe | No | |
| Overall Length | 226mm | |
| Grip Style | Composite L-Handle Grip | |
| Standards/Approvals | ISO 6789-1:2017, CE and UKCA | |
| Handle Material | Composite Tri-Lobe Hinge Body | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Torque Range 0.45 → 9 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Calibrated | ||
Tip Size 12 mm | ||
Drive Size 1/4in | ||
ESD Safe No | ||
Overall Length 226mm | ||
Grip Style Composite L-Handle Grip | ||
Standards/Approvals ISO 6789-1:2017, CE and UKCA | ||
Handle Material Composite Tri-Lobe Hinge Body | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bahco Digital Torque and Angle Bluetooth Screwdriver provide real-time 2-way data transfer, features a recalibration warning based on time and/or the number of cycles, and includes a convenient re-do option. Data and set value retention during battery exchange.
Easy to set up and use
Programmable automatic shut-off time
Related links
- Norbar Torque Tools Torque Screwdriver 6.35 mm Drive
- Bahco Calibrated Torque Screwdriver 1/4 in Drive
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- STAHLWILLE Calibrated Torque Screwdriver 1/4 in Drive RSCAL
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
