Facom Low Torque Torque Screwdriver, 4 → 20 cN.m, 4 mm Drive, RSCAL

Subtotal (1 unit)*

€385.18

(exc. VAT)

€473.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€385.18

*price indicative

RS Stock No.:
794-5931
Mfr. Part No.:
A.300MT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Torque Range

4 → 20 cN.m

Product Type

Torque Screwdriver

Sub Type

Low Torque

Drive Size

4mm

Overall Length

96.5mm

Standards/Approvals

ISO 6789, NF EN ISO 6789, DIN EN ISO 6789

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

Micro Tech Low Torque Driver


Ergonomic and easy to read vernier torque screwdriver that's compact and lightweight for low torque applications.

Reliable mechanism tested to more than 50, 000 operations

±6% accuracy, exceeding ISO 6789

AUtomatically resets every 120°

Low torque load

Right hand torquing

Female hex 4 mm drive

Supplied with

4 mm adjustment key and manufacturers calibration certificate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy