STAHLWILLE 730R/2-1 Quick Torque Wrench, 2 → 10 Nm, 1/4 in Drive, Square Drive, 250mm Overall
- RS Stock No.:
- 720-218
- Mfr. Part No.:
- 96501054
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€1,067.43
(exc. VAT)
€1,312.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,067.43 |
*price indicative
- RS Stock No.:
- 720-218
- Mfr. Part No.:
- 96501054
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 730R/2-1 Quick | |
| Overall Length | 250mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Wrench | ||
Product Type Torque Wrench | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 730R/2-1 Quick | ||
Overall Length 250mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is engineered for precision in torque applications, making it an essential tool for professionals and enthusiasts alike. With a measuring range of 2 to 10 N·m, this wrench ensures accurate adjustments without the need for disassembly, allowing for quick and efficient work. Its intuitive clamping lever and ergonomic design facilitate ease of use, ensuring that users can swiftly make adjustments while maintaining control. The robust construction and Advanced triggering system deliver reliability and durability, making it suitable for various tightening tasks. This torque wrench epitomises quality craftsmanship, reflecting the trusted legacy of STAHLWILLE in providing top-tier tools for the industry.
Releases without needing to reset to zero, enhancing efficiency during work
Features a QuickRelease safety lock for added security in use
Equipped with a double scale for both N-m and ft-lb measurements, catering to diverse user needs
Incorporates a low-wear flexible rod system, ensuring longevity and maintaining accuracy
The ergonomic adjustment element is designed for non-slip, fatigue-free operation
Calibration can be performed with the perfect Control device, allowing for precise settings without disassembly
Compact size and lightweight design enable easy handling and storage
Manufactured under DIN EN ISO 6789-2:2017 standards, ensuring compliance with industry requirements
Related links
- STAHLWILLE 730R/2 QUICK Torque Wrench 3/8 in Drive 255mm Overall
- STAHLWILLE 730/2-1 QUICK Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730R/30 QUICK Torque Wrench 1/2 in Drive 590mm Overall
- STAHLWILLE 730R/10 QUICK Torque Wrench 1/2 in Drive 430mm Overall
- STAHLWILLE 730R/12 QUICK Torque Wrench 1/2 in Drive 475mm Overall
- STAHLWILLE 730R/20 QUICK Torque Wrench 1/2 in Drive 530mm Overall
- STAHLWILLE 730R/4 QUICK Torque Wrench 3/8 in Drive 285mm Overall
- STAHLWILLE 730R/5 QUICK Torque Wrench 3/8 in Drive 380mm Overall
