HAZET 5107-3CT Torque Wrench, 1 → 9 Nm, 1/4 in Drive, Square Drive, 234mm Overall
- RS Stock No.:
- 644-898
- Mfr. Part No.:
- 5107-3CT
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€243.38
(exc. VAT)
€299.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.38 |
*price indicative
- RS Stock No.:
- 644-898
- Mfr. Part No.:
- 5107-3CT
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 1 → 9 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 5107-3CT | |
| Overall Length | 234mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 1 → 9 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 5107-3CT | ||
Overall Length 234mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Workshop Torque Wrench with reversible ratchet is designed for precise torque application ranging from 1 to 9 Nm, making it an essential tool for controlled screw tightening in various settings, including motorcycles, bicycles, and automotive work. Its haptic and audible indicators ensure a reliable torque setting, while the Durable build is tailored for rugged workshop environments. The wrench's innovative features, such as a high-contrast scale for easy reading and a robust handling design, enhance user experience by providing efficient power transmission and safe operation. Engineered with accuracy and long-lasting performance in mind, this tool embodies excellence in craftsmanship, validated by its compliance with stringent DIN and ISO standards.
User-friendly reversible ratchet simplifies usage across different applications
Haptic and audible signals confirm proper torque application for added safety
Optimised sealing ring protects internal components from debris and prolongs lifespan
Fatigue-reducing handle design enhances grip and comfort during extended use
Integrated calibration certificate and serial number provide traceable quality assurance
Compact dimensions facilitate easy storage and transport in the sturdy Hexa plastic box
Continuous long-term testing ensures reliability without needing to reset to minimal scale values
Laser marking on the scale bush guarantees permanent readability for consistent accuracy
Rotary assembly design improves handling and prevents unintended rolling
Adjustable detent points assist in quick and precise torque Value adjustments
Related links
- HAZET 5108B-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
- HAZET 5111-3CT Torque Wrench 3/8 in Drive 375mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 5280-3CT Torque Wrench 1/2 in Drive 218mm Overall
