STAHLWILLE 730R/12 QUICK Torque Wrench, 25 → 130 Nm, 1/2 in Drive, Square Drive, 475mm Overall
- RS Stock No.:
- 720-238
- Mfr. Part No.:
- 96504012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€994.37
(exc. VAT)
€1,223.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €994.37 |
*price indicative
- RS Stock No.:
- 720-238
- Mfr. Part No.:
- 96504012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 25 → 130 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 730R/12 QUICK | |
| Overall Length | 475mm | |
| Accuracy | ± 4 % | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 25 → 130 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 730R/12 QUICK | ||
Overall Length 475mm | ||
Accuracy ± 4 % | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Torque wrench is engineered for precision and ease of use, catering to professional and DIY applications alike. With a measuring range of 25 to 130 N·m and a robust click mechanism, this torque wrench provides a reliable solution for achieving the desired torque values without the need for resetting after each use. Its ergonomic design, featuring a non-slip adjuster and thumb recess, facilitates quick torque adjustments, ensuring optimal performance every time. The wrench is complemented by a calibration certificate in accordance with DIN EN ISO 6789-2:2017, guaranteeing accuracy within ±4%.
Clicking type with dual stop signal for enhanced precision
Durable bending beam system, reducing wear over time
Quick adjustment via an easy-to-operate locking lever
Non-slip adjuster allows for fast torque adjustments
External adjustment screws facilitate tuning without disassembly
Double scale display provides user flexibility between N·m and ft·lb
Counter-clockwise tightening feature adds versatility
Calibration certificate ensures compliance with international standards
Ergonomically designed for comfortable handling during extended use
Includes a two-component handle for added grip and comfort
Related links
- STAHLWILLE 730/12 QUICK Torque Wrench 14 x 18 mm Drive 410mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N/12 FIX Click Torque Wrench 14x18 mm Drive 421mm Overall
- STAHLWILLE 730R/10 QUICK Torque Wrench 1/2 in Drive 430mm Overall
- STAHLWILLE 730R/20 QUICK Torque Wrench 1/2 in Drive 530mm Overall
- STAHLWILLE 730R/30 QUICK Torque Wrench 1/2 in Drive 590mm Overall
- STAHLWILLE 730R/2-1 Quick Torque Wrench 1/4 in Drive 250mm Overall
- STAHLWILLE 730R/4 QUICK Torque Wrench 3/8 in Drive 285mm Overall
