Facom Mechanical Torque Wrench, 6 → 36 Nm, 1/4 in Drive, Square Drive, 320mm Overall
- RS Stock No.:
- 236-0860
- Mfr. Part No.:
- R.203DA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€284.86
(exc. VAT)
€350.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.86 |
*price indicative
- RS Stock No.:
- 236-0860
- Mfr. Part No.:
- R.203DA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 6 → 36 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Overall Length | 320mm | |
| Accuracy | ±6 % | |
| Finish | Chrome | |
| Scale Graduations | 2Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 6 → 36 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Overall Length 320mm | ||
Accuracy ±6 % | ||
Finish Chrome | ||
Scale Graduations 2Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6789 | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom manual reset wrenches R.203A wrench, graduated in N.m. with fixed square. J.203A - S.203A wrenches, graduated in daN.m. Supplied in plastic storage case with ISO 6789 calibration certificate.
Accuracy: ± 6 %
Related links
- Facom Mechanical Torque Wrench 1/4 in Drive 320mm Overall
- Facom Mechanical Torque Wrench 3/8 in Drive 440mm Overall
- Facom Mechanical Torque Wrench 12.7 mm Drive 460mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- Facom Mechanical Torque Wrench Set 1/2 in Drive 460mm Overall
- Facom Mechanical Torque Wrench 3/8 in Drive 440mm Overall
- SAM V-04-R Mechanical Torque Wrench 1/4 in Drive 255mm Overall
- ITL Insulated Tools Ltd Mechanical Torque Wrench 13 mm Drive 322mm Overall
