STAHLWILLE 755 Click Torque Wrench, 4 → 40 Nm, 22 mm Drive, Hex Drive, 201mm Overall
- RS Stock No.:
- 270-2106
- Mfr. Part No.:
- 50010004
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€247.98
(exc. VAT)
€305.02
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.98 |
*price indicative
- RS Stock No.:
- 270-2106
- Mfr. Part No.:
- 50010004
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Sub Type | Manoscope | |
| Torque Range | 4 → 40 Nm | |
| Drive Shape | Hex | |
| Drive Size | 22mm | |
| Model Number | 755 | |
| Overall Length | 201mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 40Nm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Sub Type Manoscope | ||
Torque Range 4 → 40 Nm | ||
Drive Shape Hex | ||
Drive Size 22mm | ||
Model Number 755 | ||
Overall Length 201mm | ||
Accuracy ±4 % | ||
Scale Graduations 40Nm | ||
Material Steel | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 4 to 40 Nm Torque Range, 201mm Overall Length - 50010004
This click torque wrench ensures precise torque application in various environments, particularly beneficial for professionals in automation, electronics, and mechanical fields. With a focus on user-friendly operation and accuracy, it delivers reliable performance for fastening tasks requiring torque measurements from 4 to 40 Nm.
Features & Benefits
• Click-type design indicates when the desired torque is achieved
• Lightweight construction for easy handling
• Anticlockwise torquing compatible with interchangeable insert tools
• Dual stop signal for precise and safe use
• Torque accuracy of ±4%
• Handle and shank made from durable square tubular steel
Applications
• Assembling electrical components securely
• Mechanical engineering tasks demanding precise measurements
• Utilised in automotive repair and assembly projects
• Maintenance operations for automation equipment
• Compatible with various insert tools for added versatility
How can I ensure the accuracy of my tool over time?
Regular calibration checks are advisable to maintain torque measurement accuracy, especially with frequent use.
What maintenance does the tool require?
Clean the tool after use, and monitor any wear on insert tools to guarantee continued performance.
What type of insert tools does it support?
The tool accommodates insert sizes of 9x12 mm, ensuring compatibility with a range of interchangeable heads.
Related links
- STAHLWILLE 755 Click Torque Wrench 28 mm Drive 609mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 275mm Overall
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall, RSCAL
- STAHLWILLE 730N Click Torque Wrench 65 mm Drive 890mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 421mm Overall
- STAHLWILLE 730N Click Torque Wrench 28 mm Drive 330mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1178mm Overall
- STAHLWILLE 730N Click Torque Wrench 30.6 mm Drive 1363mm Overall
