Facom 7-Piece Torx Key Set, Short Arm
- RS Stock No.:
- 188-3683
- Mfr. Part No.:
- MOD.89TXAPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€135.85
(exc. VAT)
€167.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.85 |
*price indicative
- RS Stock No.:
- 188-3683
- Mfr. Part No.:
- MOD.89TXAPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 7 | |
| Product Type | Torx Key Set | |
| Set Contents | T10-T15-T20-T25-T27-T30-T40 | |
| Short or Long Arm | Short | |
| Material | Carbon Silicon Steel | |
| Overall Length | 175mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 7 | ||
Product Type Torx Key Set | ||
Set Contents T10-T15-T20-T25-T27-T30-T40 | ||
Short or Long Arm Short | ||
Material Carbon Silicon Steel | ||
Overall Length 175mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM MOD.89TXAPB TORX® P-Handle Hex Key Set - 7 Pieces | T10 - T40 | Module
The FACOM MOD.89TXAPB TORX® P-Handle Hex Key Set - 7 Pieces (T10 - T40) is crafted for durability and performance. Made from silicon carbon steel, these hex keys offer a long lifespan, ensuring reliability for demanding tasks. The flexible P-handle design provides greater comfort and allows for the application of more torque, making it easier to tackle tough jobs. The short end is specifically designed for high torque and tightening applications. Each key features a polished, phosphated finish for a professional look and added protection. Ideal for professionals seeking quality and efficiency, this TORX® hex key set is a valuable addition to any toolkit.
Features & Benefits
Silicon carbon steel for longer life
Soft grip handle for greater comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque/tightening
Presentation: polished, phosphated
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
The P-Handle Hex Key Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.
Composition
Including:
89TX.10 - 15 - 20 - 25 - 27 - 30 - 40
Thermoformed module PL328
Carbon silicon steel fpr longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 7-Piece Torx Key Set, Short Arm
- Facom 8-Piece Torx Key Set, Short Arm
- RS PRO 7-Piece Torx Key Set Short Arm
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- Facom 8-Piece Torx Key Set Short Arm
- Wiha 9-Piece Torx Key Set Short Arm
- Wiha 8-Piece Torx Key Set Short Arm
- Bondhus 9-Piece Torx Key Set Short Arm
