Wera 7-Piece Torx Key Set, T Shape, Additional Short Arm Arm
- RS Stock No.:
- 266-5774
- Distrelec Article No.:
- 302-63-761
- Mfr. Part No.:
- 05023456001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€88.84
(exc. VAT)
€109.27
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.84 |
*price indicative
- RS Stock No.:
- 266-5774
- Distrelec Article No.:
- 302-63-761
- Mfr. Part No.:
- 05023456001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 7 | |
| Product Type | Torx Key Set | |
| Shape | T | |
| Short or Long Arm | Additional Short Arm | |
| Overall Length | 285mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 7 | ||
Product Type Torx Key Set | ||
Shape T | ||
Short or Long Arm Additional Short Arm | ||
Overall Length 285mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
467/7 TORX HF Set 2 Screwdriver set T-handle TORX screwdrivers with holding function, 7 pieces
The Wera T-handle screwdriver The ideal handle shape allows the transmission of particularly high tightening and loosening torque. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. With holding function to securely hold the TORX screw on the tool. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw. Including metal rack for storage. The rack can be placed on the workbench or hung on the tool wall.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
Take it easy tool f
Application:
TORX®, with holding function at the long arm for TORX® screws as per Acument Intellectual Properties specifications Design With take it easy tool finder Color coding by profile (green = TORX®) and size stamping. 7-piece set in a box + metal rack
Related links
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- Klein Tools 7-Piece Torx Key Set Long Arm
- RS PRO 7-Piece Torx Key Set Short Arm
- Wera 1-Piece Torx Key, Additional Short Arm Arm
- Facom 7-Piece Torx Key Set, Short Arm
- BETA 8-Piece Torx Key Set Long Arm
- BETA 6-Piece Torx Key Set Long Arm
- BETA 11-Piece Torx Key Set Long Arm
