Wiha 14-Piece Torx Key Set, L Key Shape, Long Arm
- RS Stock No.:
- 249-8801
- Distrelec Article No.:
- 302-47-285
- Mfr. Part No.:
- 36487
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€86.94
(exc. VAT)
€106.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.94 |
*price indicative
- RS Stock No.:
- 249-8801
- Distrelec Article No.:
- 302-47-285
- Mfr. Part No.:
- 36487
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torx Key Set | |
| Number of Pieces | 14 | |
| Set Contents | L-keys TORX, ErgoStar Holder | |
| Shape | L Key | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torx Key Set | ||
Number of Pieces 14 | ||
Set Contents L-keys TORX, ErgoStar Holder | ||
Shape L Key | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Black Oxide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools 36487 L-key set in ErgoStar holder TORX Simplifies your work: The ball end facilitates access to screws and allows you to work at an angle of up to 25 degrees,
makes handling easier and always the correct key when you need it,also saves time ensures order,mechanical operation of the space-saving ErgoStar holder makes simplest removal of each individual L-key possible without movement of the others.
Wrenches set-spherical,Torx
Chrom-vanadium steel material
quantity in set 14
black finish plating material.
