Wera 1-Piece Torx Key, Additional Short Arm Arm
- RS Stock No.:
- 266-5750
- Mfr. Part No.:
- 05023373001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.02 |
*price indicative
- RS Stock No.:
- 266-5750
- Mfr. Part No.:
- 05023373001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Short or Long Arm | Additional Short Arm | |
| Overall Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Short or Long Arm Additional Short Arm | ||
Overall Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
467 TORX HF T-handle screwdriver with holding function, TX 20 x 100 mm
The Wera T-handle screwdrivers The ideal handle shape allows the transmission of particularly high tightening and loosening moments. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle and friction losses between hand and handle are avoided. With holding function to hold the TORX screw securely on the tool. Special surface treatment for high corrosion protection and optimal fitting accuracy in the screw.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
Take it easy tool f
Application:
Socket TORX® screws Blade Round Design With long and short arm, with holding function for TORX® screws as per specification "Acument Intellectual Properties" on the long arm; matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With take it easy tool finder Color coding by profiles (green = TORX®) and size stamping.
Related links
- Wera 1-Piece Torx Key, Additional Short Arm Arm
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
- Wera 1-Piece Torx Key Short Arm Arm
- Wera 1-Piece Torx Key, Both Short or Long Arm Arm
- Wera 1-Piece Torx Key Short, Long Arm
- Facom 1-Piece Torx Key Short Arm
- Facom 1-Piece Torx Key Short Arm
- Facom 1-Piece Torx Key Long, Short Arm
