Facom 1-Piece Torx Key, L Shape, Short Arm
- RS Stock No.:
- 236-1429
- Mfr. Part No.:
- 89.55
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 236-1429
- Mfr. Part No.:
- 89.55
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | T55 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Finish | Burnt | |
| Standards/Approvals | Torx specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents T55 | ||
Shape L | ||
Short or Long Arm Short | ||
Finish Burnt | ||
Standards/Approvals Torx specifications | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 89 series is the short torx key. The size of the key is 55 mm.
Compliant with torx specifications
Burnt finish
