Wera 1-Piece Torx Key, L Shape, Extra Long Arm
- RS Stock No.:
- 266-5781
- Mfr. Part No.:
- 05024166001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.62 |
*price indicative
- RS Stock No.:
- 266-5781
- Mfr. Part No.:
- 05024166001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Tx27 | |
| Shape | L | |
| Short or Long Arm | Extra Long | |
| Overall Length | 112mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Tx27 | ||
Shape L | ||
Short or Long Arm Extra Long | ||
Overall Length 112mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
967 L TORX HF L-key with holding function, black laser, TX 27 x 112 mm
The Wera High quality L-keys for recessed TORX® screws. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
Holding function for recessed TORX® screws
Black laser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
Application:
TORX® socket screws Design Round, black laser surface Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications
