Wera 1-Piece Torx Key, L Shape, Short Arm Arm
- RS Stock No.:
- 266-5792
- Mfr. Part No.:
- 05060432001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.38 |
*price indicative
- RS Stock No.:
- 266-5792
- Mfr. Part No.:
- 05060432001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Tx30 | |
| Shape | L | |
| Short or Long Arm | Short Arm | |
| Overall Length | 122mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Tx30 | ||
Shape L | ||
Short or Long Arm Short Arm | ||
Overall Length 122mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
967 SL TORX HF L-key Multicolor with holding function, TX 30 x 122 mm
The Wera High quality L-keys for recessed TORX® screws. Comes with a holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screws on the tool at both ends. The black laser surface treatment provides outstanding corrosion protection and a long service life. "take it easy" Tool Finder with color coding according to size.
L-keys for recessed TORX® screws
Holding function for recessed TORX® screws
Black laser for high corrosion protection and long service life
With take it easy tool finder color coding by size
Application:
TORX® socket screws Design Round Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications, black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
