Wera 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 266-5822
- Mfr. Part No.:
- 05066766001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.13 |
*price indicative
- RS Stock No.:
- 266-5822
- Mfr. Part No.:
- 05066766001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | Tx15 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 90mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents Tx15 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 90mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
967 PKXL TORX L-key, long, TX 15 x 123 mm
The Wera High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
Black laser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
Zinc phosphate plated
Application:
TORX® socket screws Design Zinc-phosphated Tip TORX® on short arm, TORX® ball-end on long arm
