Milwaukee Hex Key Set, Folding Shape
- RS Stock No.:
- 271-6216
- Mfr. Part No.:
- 4932480978
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.88 |
*price indicative
- RS Stock No.:
- 271-6216
- Mfr. Part No.:
- 4932480978
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hex Key Set | |
| Set Contents | T20, T15, T10, T9, T40, T30, T27, T25 | |
| Shape | Folding | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hex Key Set | ||
Set Contents T20, T15, T10, T9, T40, T30, T27, T25 | ||
Shape Folding | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Metric folding hex key set enable easy access and storage solution. This key set has high contrast size callouts for quick and easy identification.
Ergonomic handle provides comfortable and secure grip
Metal housing for increased durability
Hex sizes from 1.5 mm to 8 mm
Related links
- Milwaukee Torx Key Set, Folding Shape
- Teng Tools 8-Piece Tool Set, Folding Shape
- BETA 7 piece Folding Metric Hex Key Set 3 mm 5 mm 8 mm, 10 mm
- Milwaukee 9 piece Rectangular Metric Hex Key Set
- Milwaukee 13 piece L Imperial Hex Key Set, Hex size ⅜ to 0.05 in
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- SAM 7 piece Folding Hex Key Set, Hex size 1.5 → 6 mm
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
