Milwaukee 9 piece Rectangular Metric Hex Key Set
- RS Stock No.:
- 697-113
- Mfr. Part No.:
- 4932493614
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€36.65
(exc. VAT)
€45.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.65 |
*price indicative
- RS Stock No.:
- 697-113
- Mfr. Part No.:
- 4932493614
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | Rectangular | |
| Short or Long Arm | Long | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape Rectangular | ||
Short or Long Arm Long | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 9-Piece Imperial Folding Hex Key Set is designed for accessing and storing tools easier. It has high contrast markings for quick and easy size identification. Hex key size ranges from 1.5 mm to 8 mm.
Ergonomic shape for a comfortable grip
Metal case for durability
Related links
- Milwaukee 9-Piece Torx Key Set Long Arm
- Stanley 9 piece Hex Metric Hex Key Set
- INBUS 9 piece L Metric Hex Key Set
- Allen 9 piece L Shape Metric Hex Key Set, 1.5mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 2 → 8 mm
