Wiha 1-Piece Torx Key, L Shape, Short Arm

Subtotal (1 unit)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.38

*price indicative

RS Stock No.:
280-5743
Distrelec Article No.:
180-38-093
Mfr. Part No.:
01319
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torx Key

Number of Pieces

1

Set Contents

T30

Shape

L

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Overall Length

79mm

Finish

Black

Overall Width

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools L-key is made from chrome-vanadium steel, through hardened with black-finish.

For all TORX screw applications

Suitable for confined work spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy