Explorer Cases Latch for 1908, 2214
- RS Stock No.:
- 284-8459
- Mfr. Part No.:
- KIN.0442
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 284-8459
- Mfr. Part No.:
- KIN.0442
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Accessory Type | Latch | |
| Product Type | Tool Kit | |
| For Use With | 1908, 2214 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Accessory Type Latch | ||
Product Type Tool Kit | ||
For Use With 1908, 2214 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases latch is designed for easy and secure access to the specified models.
Weight 0.02 kg
RoHS compliant
Related links
- Explorer Cases Handle for 1908, 2214
- Explorer Cases Latch for 2712 3317W
- Explorer Cases Latch for 7626, 7635
- Explorer Cases Latch for 3005 Series
- Explorer Cases Latch for 3818 UP
- Explorer Cases Latch for 4209 5218, 5221
- Explorer Cases Latch for 7814 9433 13513, 13527
- Explorer Cases Wheel Set for 5218, 5221
