Explorer Cases Latch for 7626, 7635

Subtotal (1 kit)*

€12.47

(exc. VAT)

€15.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€12.47

*price indicative

RS Stock No.:
284-8476
Mfr. Part No.:
KIN.1113
Manufacturer:
Explorer Cases
Find similar products by selecting one or more attributes.
Select all

Brand

Explorer Cases

Accessory Type

Latch

Product Type

Tool Kit

For Use With

7626, 7635

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Explorer Cases red trigger pull release latch is designed for easy and secure access to the specified models.

Weight 0.045 kg

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy