Explorer Cases Latch for 3818 UP
- RS Stock No.:
- 284-8460
- Mfr. Part No.:
- KIN.0446
- Manufacturer:
- Explorer Cases
Subtotal (1 kit)*
€9.38
(exc. VAT)
€11.54
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €9.38 |
*price indicative
- RS Stock No.:
- 284-8460
- Mfr. Part No.:
- KIN.0446
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Accessory Type | Latch | |
| Product Type | Tool Kit | |
| For Use With | 3818 UP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Accessory Type Latch | ||
Product Type Tool Kit | ||
For Use With 3818 UP | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Explorer Cases latch is designed for easy and secure access to the specified models.
Weight 0.0362 kg
RoHS compliant
Related links
- Explorer Cases Latch for 1908, 2214
- Explorer Cases Latch for 2712 3317W
- Explorer Cases Latch for 7626, 7635
- Explorer Cases Latch for 3005 Series
- Explorer Cases Latch for 4209 5218, 5221
- Explorer Cases Latch for 7814 9433 13513, 13527
- Explorer Cases Purge Valve for 2712 UP
- Explorer Cases Wheel Set for 5218, 5221
