- RS Stock No.:
- 203-0772
- Mfr. Part No.:
- 1500-000-110E
- Manufacturer:
- Peli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€278.98
(exc. VAT)
€343.15
(inc. VAT)
Units | Per unit |
1 + | €278.98 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0772
- Mfr. Part No.:
- 1500-000-110E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Peli Watertight Equipment Cases
Peli Watertight Equipment Cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Peli Watertight Equipment Cases offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Peli Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Note
The Case Buoyancy Loads shown in table for the Peli Products above is the amount each case will carry and still float in salt water.
Specifications
Attribute | Value |
---|---|
Material | PP |
Internal Height | 155 mm |
Internal Width | 425 mm |
Internal Depth | 284mm |
Internal Dimensions | 155 x 425 x 284mm |
External Height | 176 mm |
External Width | 470 mm |
External Depth | 357mm |
External Dimensions | 176 x 470 x 357mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Colour | Black |
Material Type | Plastic |
Lockable | Yes |
IP Rating | IP67 |
Series | 1500 |
Weight | 3.6kg |