Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm
- RS Stock No.:
- 287-8353
- Mfr. Part No.:
- 923S-011SV-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€235.04
(exc. VAT)
€289.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.04 |
*price indicative
- RS Stock No.:
- 287-8353
- Mfr. Part No.:
- 923S-011SV-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Material | Resin | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 137mm | |
| Series | 923 | |
| Internal Depth | 422mm | |
| Internal Width | 287mm | |
| Waterproof | Yes | |
| External Height | 161mm | |
| External Depth | 472mm | |
| External Width | 366mm | |
| Foam | No | |
| Case Weight | 2.7kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Standards/Approvals | MIL-STD-810F, IPX7, IP6X, ASTM D-4169 DC-18, ATA 300 - Category 1 | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Material Resin | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 137mm | ||
Series 923 | ||
Internal Depth 422mm | ||
Internal Width 287mm | ||
Waterproof Yes | ||
External Height 161mm | ||
External Depth 472mm | ||
External Width 366mm | ||
Foam No | ||
Case Weight 2.7kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Standards/Approvals MIL-STD-810F, IPX7, IP6X, ASTM D-4169 DC-18, ATA 300 - Category 1 | ||
Lockable Yes | ||
IP Rating IP67 | ||
Dividers No | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Protective Case comes with a soft grip and ergonomic handle to make it easy to transport. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight. For extra security, the two latches feature an integrated TSA accepted key lock to keep your equipment securely locked during transit but accessible for inspection by the TSA when required.
Impact resistant NK 7 resin
Pad lockable
Stackable
Moulded in bezel system
Soft grip handle
Integrated lid stay
Automatic pressure release valve
Related links
- Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm
- Nanuk 923 Polypropylene Waterproof Watertight Transit Case, 472 mm 160 mm 366 mm
- Nanuk Nano 320 Plastic Waterproof Watertight Transit Case, 118 mm 161 mm 55 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
- Nanuk 910 Plastic Waterproof Watertight Transit Case, 282 mm 363 mm 120 mm
- Nanuk 918 Plastic Waterproof Watertight Transit Case, 328 mm 429 mm 236 mm
