Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- RS Stock No.:
- 287-8406
- Mfr. Part No.:
- 960S-010YL-0A0
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€508.65
(exc. VAT)
€625.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.65 |
*price indicative
- RS Stock No.:
- 287-8406
- Mfr. Part No.:
- 960S-010YL-0A0
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Resin | |
| Internal Height | 328mm | |
| Series | 960 | |
| Internal Width | 432mm | |
| Internal Depth | 559mm | |
| External Height | 368mm | |
| Waterproof | Yes | |
| External Depth | 645mm | |
| External Width | 508mm | |
| Foam | Yes | |
| Case Weight | 8.7kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Yellow | |
| Standards/Approvals | ASTM D-4169 DC-18, ATA 300 - Category 1, MIL-STD-810F, IP6X, IPX7 | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Resin | ||
Internal Height 328mm | ||
Series 960 | ||
Internal Width 432mm | ||
Internal Depth 559mm | ||
External Height 368mm | ||
Waterproof Yes | ||
External Depth 645mm | ||
External Width 508mm | ||
Foam Yes | ||
Case Weight 8.7kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Yellow | ||
Standards/Approvals ASTM D-4169 DC-18, ATA 300 - Category 1, MIL-STD-810F, IP6X, IPX7 | ||
Hazardous Area Certification No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Transport Case has three oft grip and ergonomic handles to make it easy and comfortable to transport. This hard case offers the maximum level of protection for all of your professional equipment. This transport case is also equipped with an automatic pressure release valve and an integrated bezel system to accommodate custom panels without needing to drill holes so the case stays watertight.
Impact resistant NK 7 resin
Stackable
Reinforced metal padlock holes
2 stage retractable handle
Integrated lid stay
Shoulder strap attachment
Related links
- Nanuk 960 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 645 mm 368 mm
- Nanuk 960 Polypropylene Waterproof Watertight Transit Case Wheeled, 645 mm 368 mm 508 mm
- Nanuk 955 Plastic Waterproof Watertight Transit Case Wheeled, 508 mm 650 mm 300 mm
- Nanuk 938 Plastic Waterproof Watertight Transit Case Wheeled, 394 mm 605 mm 336 mm
- Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk 935 Polypropylene Waterproof Watertight Transit Case Wheeled, 559 mm 229 mm 356 mm
- Nanuk 955 Resin Waterproof Watertight Transit Case Wheeled, 650 mm 300 mm 508 mm
- Nanuk 915 Plastic Waterproof Watertight Transit Case, 307 mm 391 mm 173 mm
