onsemi 74LCX16245MTDX, Voltage Level Shifter Buffer 1 Bi-Directional, 48-Pin TSSOP
- RS Stock No.:
- 186-7242
- Mfr. Part No.:
- 74LCX16245MTDX
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€923.00
(exc. VAT)
€1,135.00
(inc. VAT)
- Shipping from 26 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.923 | €923.00 |
*price indicative
- RS Stock No.:
- 186-7242
- Mfr. Part No.:
- 74LCX16245MTDX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Logic Family | LCX | |
| Maximum Propagation Delay Time @ CL | 5.4ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Bi-Directional | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74LCX16245 | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Logic Family LCX | ||
Maximum Propagation Delay Time @ CL 5.4ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Translation Bi-Directional | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74LCX16245 | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Height 900μm | ||
Automotive Standard No | ||
