onsemi 74VHC125MTCX, Voltage Level Shifter Buffer 1 Buffer, 14-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.10

(exc. VAT)

€6.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 325 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.204€5.10
100 - 225€0.176€4.40
250 - 475€0.152€3.80
500 - 975€0.134€3.35
1000 +€0.122€3.05

*price indicative

Packaging Options:
RS Stock No.:
186-8331
Mfr. Part No.:
74VHC125MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

VHC

Maximum Propagation Delay Time @ CL

9ns

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

1

Output Type

3 State

Pin Count

14

Logic Function

Buffer

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Minimum Supply Voltage

2V

Translation

Buffer

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.05mm

Length

5.1mm

Series

74VHC125

Automotive Standard

No

The VHC125 contains four independent non-inverting buffers with 3-STATE outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

High Speed: tPD = 3.8 ns (typ) at VCC = 5V

Lower power dissipation: ICC = 4 μA (max) at TA = 25°C

High noise immunity: VNIH = VNIL = 28% VCC (min)

Power down protection is provided on all inputs

Low noise: VOLP = 0.8V (max)

Pin and function compatible with 74HC125

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy