STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 102-3526
- Mfr. Part No.:
- BTA16-600BWRG
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€43.20
(exc. VAT)
€53.15
(inc. VAT)
- Plus 650 unit(s) shipping from 05 October 2026
- Plus 50 unit(s) shipping from 23 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.864 | €43.20 |
| 500 - 1200 | €0.818 | €40.90 |
| 1250 + | €0.776 | €38.80 |
*price indicative
- RS Stock No.:
- 102-3526
- Mfr. Part No.:
- BTA16-600BWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 16A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 168A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 9.3mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 16A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 168A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 9.3mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 5μA | ||
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
