Fagor Electronica Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Subtotal (1 tube of 50 units)*

€26.95

(exc. VAT)

€33.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,650 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
50 +€0.539€26.95

*price indicative

RS Stock No.:
170-2416
Mfr. Part No.:
FT2516NJ TU
Manufacturer:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current Irms

25A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

75mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Length

10.24mm

Standards/Approvals

No

Height

15.68mm

Repetitive Peak Off-State Current

3mA

Peak On-State Voltage

1.55V

Automotive Standard

No

COO (Country of Origin):
TH

High Commutation TRIACs, Fagor


A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.

TRIACs, Fagor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy