STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€79.95

(exc. VAT)

€98.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 480 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120€2.665€79.95
150 - 270€2.632€78.96
300 +€2.60€78.00

*price indicative

RS Stock No.:
145-8613
Mfr. Part No.:
BTA26-600BRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

25A

Mount Type

Through Hole

Package Type

TOP

Maximum Gate Trigger Current Igt

100mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

260A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

80mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

12.85mm

Length

15.5mm

Standards/Approvals

No

Repetitive Peak Off-State Current

5μA

Automotive Standard

No

Peak On-State Voltage

1.55V

COO (Country of Origin):
MY

TRIAC, 25A to 40A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy