STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 103-1576
- Mfr. Part No.:
- BTA26-800CWRG
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€115.86
(exc. VAT)
€142.50
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 02 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €3.862 | €115.86 |
| 150 + | €3.815 | €114.45 |
*price indicative
- RS Stock No.:
- 103-1576
- Mfr. Part No.:
- BTA26-800CWRG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 25A | |
| Mount Type | Through Hole | |
| Package Type | TOP | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 260A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 15.5mm | |
| Height | 12.85mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.55V | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 25A | ||
Mount Type Through Hole | ||
Package Type TOP | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 260A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 15.5mm | ||
Height 12.85mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.55V | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
