STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Get a bulk buy discount

Add 300 more to save €10.80

View bulk pricing options

Subtotal (1 tube of 30 units)*

€20.16

(exc. VAT)

€24.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 270€0.672€20.16-
300 - 720€0.636€19.08€10.80
750 +€0.604€18.12€51.00

*price indicative

RS Stock No.:
145-8698
Mfr. Part No.:
BTB12-600CWRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

12A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

126A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

35mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.4mm

Standards/Approvals

No

Height

15.9mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, 8A to 12A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy