STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€22.29

(exc. VAT)

€27.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 270€0.743€22.29
300 - 720€0.704€21.12
750 +€0.667€20.01

*price indicative

RS Stock No.:
145-8699
Mfr. Part No.:
BTB16-600BRG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

16A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

100mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

168A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

50mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.4mm

Standards/Approvals

No

Height

15.9mm

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy